• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1662 ITDK Electrical tester Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1,000 V.
Product type

Electrical tester

DAkkS standards

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

optional

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Frequency

Insulation resistance

Wave impedance

Loop impedance

Voltage

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Type

FLK-1662 ITDK

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347188 Fluke FLK-1662 ITDK Electrical tester Calibrated to (DAkkS standards)

Information

Information 2347188 Fluke FLK-1662 ITDK Electrical tester Calibrated to (DAkkS standards)

Description

A solid, easy-to-use installation tester.
The Fluke 1662 Installation Tester offers you the high Fluke reliability, easy operation and versatile functions you need for daily installation tests

This text is machine translated.

Features

  • Measuring function
  • voltage and frequency
  • polarity tester, Detects interrupted N-conductors
  • Insulation resistance
  • Continuity and resistance
  • Measure motor windings with continuity test
  • Loop and line impedance
  • Ground fault current (PEFC/IK)
  • Prospective short circuit current (PSC/IK)
  • RCD tripping
  • current tripping time RCD tripping current (ramp test)
  • measures the tripping time and tripping current for RCD type A and AC
  • variable test current for RCD
  • automatic test sequence for residual current protection devices in a single test (RCDs)
  • Rotary field direction indicator
  • on and off automatic start for RCD and loop impedance measurement
  • Self-test
  • illuminated display
  • Time and date (when used with optional FlukeView software)

Scope of delivery

  • Robust mains measuring lead
  • Hard case
  • Probe with release key
  • Zero adapters
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide