• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1663 CH Electrical tester Calibrated to (DAkkS standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1,000 V.
Product type

Electrical tester

DAkkS standards

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Voltage supply

Battery

Memory

Yes

Type

FLK-1663 CH

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347173 Fluke FLK-1663 CH Electrical tester Calibrated to (DAkkS standards)

Information

Information 2347173 Fluke FLK-1663 CH Electrical tester Calibrated to (DAkkS standards)

Description

Fluke 1663, this instrument is ideal for professional users - high-end functionality, extended measurement functions and still easy to use. The operation is intuitive and can be mastered by field service employees at any level without any problem.

This text is machine translated.

Scope of delivery

  • Fluke 1662-DE
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.