• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-1663 CH Electrical tester Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-functional installation tester Fluke 1663 CH, Swiss version

  • Computer interface
  • Continuity at L-N, N-PE input
  • Auto start can be switched on/off for FI switch testing and loop impedance measurement
  • Z Max memory
  • Single input power cable for high demands

Technical specifications

  • Insulation resistance at 100 / 250 / 500 / 1,000 V.
Product type

Electrical tester

ISO standards

Reading category

CAT III 500 V

CAT IV 300 V

Interfaces

IR

Dim

(L x W x H) 100 x 250 x 125 mm

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Wave impedance

Loop impedance

DIN standard

DIN IEC 60364

Display type

Digital (LCD)

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

FLK-1663 CH

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387148 Fluke FLK-1663 CH Electrical tester Calibrated to (ISO standards)

Information

Information 2387148 Fluke FLK-1663 CH Electrical tester Calibrated to (ISO standards)

Description

Fluke 1663, this instrument is ideal for professional users - high-end functionality, extended measurement functions and still easy to use. The operation is intuitive and can be mastered by field service employees at any level without any problem.

This text is machine translated.

Scope of delivery

  • Fluke 1662-DE
  • 6 batteries
  • Hard case
  • Zero adapters
  • Mains measuring lead
  • Test lead set
  • Camera strap
  • Remote probe
  • User manual on CD
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.