• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-FEV350/KIT ITDK Charging station analyzer Type 1 & Type 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal power consumption: Max. 3 W.
  • Safety CAT II 300 V
  • Pollution level: 2
  • Protection class: II
Product type

Charging station analyzer

Charger connectors

Type 1 & Type 2

Nominal voltage

250 V

IP40

Factory colour

Yellow

Grey

Width

123 mm

Height

263 mm

Depth

63 mm

Weight

900 g

Nominal current

10 A

Max. temperature

+40 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3161931 Fluke FLK-FEV350/KIT ITDK Charging station analyzer Type 1 & Type 2

User & Safety Instructions

User & Safety Instructions 3161931 Fluke FLK-FEV350/KIT ITDK Charging station analyzer Type 1 & Type 2

Description

The FEV350 EV Electric Vehicle Charging Station Analyzer is the complete solution for safety and performance testing of AC charging stations with Type 2 or Type 1 charging plugs. It is designed for technicians who need to perform and document multiple tests quickly and efficiently but do not want to carry multiple tools. Available measurements: PE (protective conductor) - test to avoid dangerous voltage, visual test, 30 mA RCD and 6 mA RDC-DD trigger test, rated voltage + phase sequence, auto-control pilot (CP) with signal form analysis, cable simulation via proximity pilot (PP) as well as error testing. Supported measurements: Protective conductor resistance, insulation resistance and circuit/line impedance with compatible Fluke multifunction installation testers for certification and installation inspections via a Bluetooth wireless connection. Circuit configuration diagrams and info screens for seamless integration of the TruTest protocol creation software. The solution includes the TruTest software module for charging stations for documentation and reporting. The Fluke FEV350 analyzer provides pre-defined test plans and indicates whether the test was successful to simplify analysis and reduce the time required for testing. Supported measurements are ground wire resistance, insulation resistance, and circuit/line impedance with compatible Fluke multifunction installation testers for certification and inspection of installation over a wireless Bluetooth connection, circuit configuration diagrams, and info screens for a seamless integration of the TruTest protocol creation software. The kit contains the 1664 FC multifunction tester

This text is machine translated.

Features

  • Analyzer for type 1 and 2 electrical vehicle charging stations
  • PE earth conductor pre-test to prevent dangerous voltage.
  • Visual inspection
  • 30 mA RCD + 6 mA RDC-DD trigger testing
  • Nominal voltage + Phase sequence
  • Auto-Control-Pilot (CP) with signal form analysis
  • Cable simulation via proximity pilot (PP)
  • Error checking

Scope of delivery

  • FEV350/BASIC analyzer
  • FEV300-CON-TY1
  • FEV300-CON-TY2
  • Zero point adapter/TY1
  • Zero point adapter/TY2
  • TPAK magnetic hanger
  • Upholstered carry bag
  • Multi-function tester 1664 FC

What kind of Electric Vehicle Charging Stations are you looking for?