• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-PTI120 9HZ 400C IR camera Calibrated to (ISO standards) -20 up to +400 °C 9 Hz MSX®

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLK-PTI120 9HZ 400C,120X90 THERMAL IMAGER, BY2, 9 HZ, 400C ISO

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +400 °C
  • Bolometer matrix
  • Thermal sensitivity 60 mK

Technical specifications

Type

FLK-PTI120 9HZ 400C

Product type

IR camera

Interfaces

USB

Temperature reading range (max.)

+400 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

50° H x 38° V

Frame rate

9 Hz

Display resolution

120 x 90 Pixel

IP54

Thermal sensitivity

60 mK

Dim

(L x W x H) 127 x 89 x 25 mm

Memory units

1

Display

LCD, landscape format 8.9 cm (3.5"), resolution 320 x 240 p

Focus

Fixed-focus

Weight

0.233 kg

Basic accuracy

2 %

Temperature reading range

-20 up to +400 °C

Min. focusing distance

50 cm

Width

89 mm

Height

25 mm

Length

127 mm

Features

MSX®

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742717 Fluke FLK-PTI120 9HZ 400C IR camera Calibrated to (ISO standards) -20 up to +400 °C 9 Hz MSX®

Description

Robust user-friendly infrared camera for inspections of electrical and industrial plantsA thermal imager of this size is Ideal for primary troubleshooting. It allows you to quickly inspect electrical equipment, pumps, motors, building equipment, HVAC systems, and process instruments for hot and cold spots that may indicate early signs of problems. Now you get a professional infrared camera in pocket format.Easily localize problemsThe IR-Fusion function automatically captures a visual image and a thermal image and enables you to display the results with different fading degrees on the touch-screen – from the pure thermal image to the pure visual image. Simply swipe your finger over the screen to adjust the settings.Time saving and reliable storage of infrared imagesFluke connect asset tagging saves you the laborious sorting and organizing of your thermal images. Simply scanning QR codes or barcodes, the infrared image and all date and time stamp information are stored in predefined folders. Send the pictures via WLAN or upload them automatically as soon as you connect to the network or computer via USB. It's about time. Now you can save and find images more efficiently and report errors before they become problems.Protected against accidental dropping and against harsh environmental conditionsA camera that is small enough to take it with you every day. Always within reach! Withstands dirt and water. Can withstand a fall from 1-m height This infrared camera can be accessed at all times and can use it to optimize your inspections by quickly measuring the temperature of electrical equipment, machines and other systems.Now you can save and find images more efficiently and report errors before they become problems.

This text is machine translated.

Scope of delivery

  • Thermal-imaging camera, USB-cable, upholstered carry bag,Adjustable carry strap Free download:Fluke Connect software and user manual