1/4
FLK-TIS20+ MAX 9HZ
IR camera
+400 °C
-20 °C
9 Hz
320 x 240 Pixel
IP54
(L x W x H) 26.7 x 10.1 x 14.5 cm
2
720 g
-20 up to +400 °C
10.1 cm
14.5 cm
26.7 cm
USB
ISO standards
User & Safety Instructions 2468105 Fluke FLK-TIS20+ MAX 9HZ IR camera Calibrated to (ISO standards) -20 up to +400 °C 9 Hz