
Highlights & Details
Thermal imaging camera FLK-TIS55+ 9HZ DAkkS
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +550 °C
- 256 x 192 Pixel Bolometer matrix
Technical specifications
- Temperature reading range (not calibrated below -10 °C)Internal memory ~500 imagesExternal memory: ≥4 GB SD card (>1000 images)Operating time: ≥3.5 hours continuous operation without WLAN (Actual operating time depends on settings and usage.)Charging time: ≤2.5 hours to full charge
- Type
FLK-TIS55+ 9HZ
- Product type
IR camera
- Bolometer array
256 x 192 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
+550 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
28° x 20°
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Dim
(L x W x H) 267 x 145 x 101 mm
- Memory units
2
- Focus
Manual
Fixed-focus
- Weight
2.27 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Width
145 mm
- Height
101 mm
- Length
267 mm
- Power supply (details)
Mains operation via accompanying power supply, universal adapter included in the delivery. Output: 15 V DC, 2 A
- Features
Withstands falls from heights of up to 2 m
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743116 Fluke FLK-TIS55+ 9HZ IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 256 x 192 Pixel 9 Hz Withstands falls f
Description
This text is machine translated.
Scope of delivery
- IR Camera
- USB cable
- SD card, 4 GB
- Power supply (with universal adapters)
- A robust lithium-ion smart battery
- Available through free download: Fluke Connect™ software and user manual
- Robust hard-shell carrying case with padded carrying case and adjustable hand strap
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








