• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE 1662 ITDK KIT Electrical tester set

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • AC voltage 500 V.Resolution 0.1 VInput impedance 360 kΩOverload protection 660 V effectiveMEASUREMENT RANGE 20 Ω/200 Ω/2000 ΩTest voltages 100/250/500/1,000 V.
Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading category

CAT III 500 V

CAT IV 300 V

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Loop impedance

Resistance

DIN standard

DIN EN 61010-1

Display type

Digital (LCD)

Accuracy

0.8 %

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

FLUKE 1662 ITDK KIT

Features

incl. software

Documents & Downloads

Datasheet

Datasheet 2576808 Fluke FLUKE 1662 ITDK KIT Electrical tester set

User & Safety Instructions

User & Safety Instructions 2576808 Fluke FLUKE 1662 ITDK KIT Electrical tester set

Information

Information 2576808 Fluke FLUKE 1662 ITDK KIT Electrical tester set

Description

Fluke 1662 ITDK Installation Multifunctional Tester, meets all local regulations, now bundled with Fluke TruTest™ data management and reporting software. Fluke TruTest software simplifies data management and reporting for instrument testing over traditional procedures. Whether you are testing equipment in an office, verifying repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. The TruTest software enables quick and easy import of measurement results directly from test devices, management of files transferred from devices, and manual input of data as required.

This text is machine translated.

Features

  • Measurement functionsVoltage and frequencyPolarity tester, detects interrupted N-conductorsInsulating resistanceContinuity and resistanceMeasure motor windings with continuity testLoop and mains impedanceGround fault current (PEFC/IK)Expected short circuit current (PSC/IK)RCD tripping timeRCD tripping current (ramp test)Measures trip time and trip current for RCD type A and AC in a single testVariable test current for RCDsAutomatic test sequence for residual current protective devices (RCDs)Rotary field indicator;Additional functions:Automatic start can be switched on and off for RCD and loop impedance measurementSelf-testBacklit displayTime and date (when used with optional FlukeView software)

Scope of delivery

  • Multifunction installation tester 1662
  • 6 AA-batteries
  • C1600 hard shell case
  • Zero adapters
  • Robust mains measuring lead
  • Test lead set
  • Padded carrying and hip belt
  • Quick guide
  • TP165X probe with release button and test leads
  • IR189 USB cable
  • TruTest data management software

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.