• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE 1663 DE KIT Electrical tester set Calibrated to (DAkkS standards)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester set

DAkkS standards

Reading category

CAT III 500 V

CAT IV 300 V

Dim

(L x W x H) 100 x 250 x 125 mm

Weight

1.3 kg

IP40

Reading range (VDE)

Voltage

Frequency

Insulation resistance

Loop impedance

Resistance

DIN standard

DIN EN 61010-1

Display type

Digital (LCD)

Accuracy

0.8 %

Width

250 mm

Height

125 mm

Length

100 mm

Test procedure

automated

Voltage supply

Battery

Memory

Yes

Type

FLUKE 1663 DE KIT

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 2743214 Fluke FLUKE 1663 DE KIT Electrical tester set Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 2743214 Fluke FLUKE 1663 DE KIT Electrical tester set Calibrated to (DAkkS standards)

Information

Information 2743214 Fluke FLUKE 1663 DE KIT Electrical tester set Calibrated to (DAkkS standards)

Description

Installation Multifunction Tester Fluke 1663 DE, fulfills all local regulations, now in the package with the data management and reporting software Fluke TruTest™. The Fluke TruTest software simplifies data management and reporting for device testing compared to traditional methods. Whether you're checking equipment in an office, verifying repairs in a workshop, or performing annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. The TruTest software enables quick and easy import of measurement results directly from test devices, management of files transferred from devices, and manual input of data as required.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.