• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Fluke 971 Hygrometer Calibrated to (ISO standards) 10 RH 90 RH Data logging function, Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity meter / thermometer testo 971-

  • Measures dew point and evaporation temperature

Technical specifications

Product type

Hygrometer

Max. temperature

+60 °C

ISO standards

Dim

(L x W x H) 34 x 60 x 194 mm

Weight

190 g

Accuracy ± °C

0.5 °C

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

2.5 RH

Width

60 mm

Height

194 mm

Length

34 mm

Power supply

AAA battery (4x)

Min. temperature

-20 °C

Features

Data logging function

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454273 Fluke Fluke 971 Hygrometer Calibrated to (ISO standards) 10 RH 90 RH Data logging function, Dew point/mould detector

Description

Two important factors which are crucial in determining the general comfort level as well as good air quality in interior rooms are temperature and humidity. With the Fluke 971 you can quickly take exact measurements of the air’s humidity and temperature With a rugged holster and twist-open protective sensor cover, the Fluke 971 is built to perform and made to last.

This text is machine translated.

Features

  • Storage capacity of 99 measured values Min./max/average value and data hold

Scope of delivery

  • 4 batteries (AAA)
  • User manual.

What kind of Hygrometers are you looking for?