• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Fluke FVF-SC2 Measurement Compatible with (diagnostics accessories) Fluke Fluke 1653, Fluke 1654B

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Suitable software Fluke FVF-SC2

Product type

Measurement

Compatible with

Fluke

Weight

545 g

Compatible with

Fluke 1653

Fluke 1654B

Width

100 mm

Length

203 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121351 Fluke FVF-SC2 Measurement Compatible with (diagnostics accessories) Fluke Fluke 1653, Fluke 1654B

Description

Software for creating professional reports that may be customised to meet special requirements. Standard formats are also available. Only for Fluke 1653!

Features

  • The data saved for each measurement are the test functions, user-defined test conditions and clear reference point. The results can be uploaded to create professional reports. This report can be easily adjusted so that the individual requirements as well as local legislatures are met.

Scope of delivery

  • CD for FlukeView® form version 3.0
  • Infrared adapter made of plastic (simplifies connection between meter and PC)
  • IR USB cable meter PC
  • User manual
  • Registration card
  • Software license agreement
  • Installation instructions for IR USB cable.

System requirements

  • Pentium or above
  • 32 MB RAM
  • 70 MB free hard disk memory (100 MB for installation)
  • Serial or USB port
  • Windows 98 SE, Windows ME, Windows 2000, Windows XP, Windows Vista or Windows 7