• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i1010KIT Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 600 A A/DC reading range: 1 -

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC clamp-on ammeter adapter Fluke - i 1010 kit DAkkS calibrated

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Measuring range DC: 1 -1000 (±2% +0.5 A)
  • Measurement range AC: 1 - 600 A (up to 10kHz) (±2% +0.5 A)
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm plug

DAkkS standards

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

600 A

Basic accuracy

± 2 %

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

1000 A

Power supply (details)

9 V battery

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Output signal (max.)

1 mV

Calibration service

10 Calibration Values per area; DC, AC

Width

78 mm

Height

209 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241578 Fluke i1010KIT Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 600 A A/DC reading range: 1 -

Description

Features

  • Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments. Battery operated Hall-effect-probe for measurements from 1 A to 400 A
  • 1 mV per current output for good readability on your measuring device
  • Exact current measurement without having to break the circuit.

Scope of delivery

  • Incl. 9V battery and storage pouch with zipper, large enough for an additional multimeter.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.