• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i1010KIT Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 1 - 600 A A/DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC clip-on ammeter adapter Fluke - i1010 kit - SCS calibrated

  • N/A

Technical specifications

  • Measurement range DC: 1 - 1000 (±2% +0.5 A)
  • Measurement range AC: 1 - 600 A (up to 10kHz) (±2% +0.5 A)
Product type

Clamp meter adapter

Type B

4 mm plug

SCS-accredited certification body

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

600 A

Basic accuracy

± 2 %

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

1000 A

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Calibration service

10 calibration values per range; DC, AC

Width

78 mm

Height

209 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470194 Fluke i1010KIT Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 1 - 600 A A/DC

Description

Features

  • Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments. Battery-operated hall-effect probe head for measurements from 1 A to 400 A
  • 1 mV per current output for good readability on your measuring device
  • Exact current value measurements without interrupting the circuit.

Scope of delivery

  • 9V-Battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.