• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i200 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 200 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ac current clamp-on ammeter adapter Fluke i200

  • N/A
  • Opening range of current clamps 20 mm

Technical specifications

  • Cable length: 1.5 m
  • Resolution: 1 mA/A
  • Output current: 1 mA/A
Opening range of current clamps

20 mm

Product type

Clamp meter adapter

Type B

4 mm plug

DAkkS standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

200 A

Dim

(L x W x H) 30 x 50 x 135 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

180 g

Width

50 mm

Height

135 mm

Length

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411593 Fluke i200 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 200 A

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of a multimeter. Fluke i200 is an alternating current ammeter with a single measurement range of 200 A and a current output via shielded 4-mm safety plug. i200 is compatible with most of the Fluke Multimeters and all other instruments for current measurement for shielded 4-mm plug.

This text is machine translated.

Features

  • The ideal extension for Digital Multimeter for measurement of up to 200 A AC
  • 1 mA per A current output for simple reading on the meter
  • Exact current value measurements without interrupting the circuit.
  • Maximum conductor diameter 20 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.