• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i2000 flex Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 2 - 2000 A Flexible

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ac current clamp adapter i2000 Flex

  • N/A
  • Opening range of current clamps 610 mm

Technical specifications

  • Resolution: 1/10/100 mV/A
  • Output voltage: 1/10/100 mV/A
Opening range of current clamps

610 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

2 A

Amperage reading range AC (max.)

2000 A

Power supply (details)

2 AA batteries

Dim

(L x W x H) 30 x 69 x 116 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

190 g

Width

69 mm

Height

116 mm

Length

30 mm

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411615 Fluke i2000 flex Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 2 - 2000 A Flexible

Description

The i2000 is the Rogowski principle functioning AC current clamp. In connection with multimeters, recorders and data loggers can with your currents of up to 2000 A can be measured. The flexible measuring head in light-weight construction allows a quick and easy installation in difficult to reach areas.

This text is machine translated.

Features

  • Three areas: 20 A, 200A and 2000A with 100, 10 or 1 mV/A Output
  •  Ideal for current measurements on thick and hard-to-reach leads, without breaking the circuit. 
  •  Flex cable length 610 mm
  •  Safety rating: CAT III, 600 V
  • Connection 4 mm banana plugs.

Scope of delivery

  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.