• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i200s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 200 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ac current clamp adapter i200 s

  • N/A
  • Opening range of current clamps 20 mm

Technical specifications

  • Cable length 2 m
  • Resolution: 100 mV/A
  • Output voltage: 100 mV/A.
Opening range of current clamps

20 mm

Product type

Clamp meter adapter

Type B

4 mm plug

BNC plug

ISO standards

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

200 A

Dim

(L x W x H) 30 x 50 x 135 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

180 g

Width

50 mm

Height

135 mm

Length

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411616 Fluke i200s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 200 A

Description

In the i200s is a two-range AC current clamp (20 A and 200 A) with voltage output over a
Security screened BNC connectors.
The supplied two-way banana plug/BNC adapter can be used for connecting the i200s to the multimeter with banana socket input
Can be used.

This text is machine translated.

Features

  • 2 measuring ranges
  • BNC connector

Scope of delivery

  • Adapter BNC banana plug
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.