• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i30 Clamp meter adapter A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA - 30 A Calibrated to: ISO standar

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC clip-on ammeter adapter i30

  • Opening range for clamp-on ammeter 19 mm

Technical specifications

  • Resolution 100 mV/A.
  • Output voltage 100 mV/A.
Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

30 A

Amperage reading range DC (min.)

1 mA

A DC reading range (max.)

30 A

Current reading

AC/DC

Reading category

CAT III 600 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452998 Fluke i30 Clamp meter adapter A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA - 30 A Calibrated to: ISO standar

Description

The i30 clamp-on ammeter uses Hall-Effect technology to measure direct and alternating currents. The i30 can be used in conjunction with multimeters, recorders and other suitable measuring devices for exact current measurements without interrupting the circuit.

This text is machine translated.

Features

  • 1 measuring range 30 A. 
  • 100 mV/A output.

Scope of delivery

  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.