• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i30 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA - 3

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC current clamp adapter i 30

  • N/A
  • Opening range of current clamps 19 mm

Technical specifications

  • Resolution: 100 mV/A
  • Output voltage: 100mV/A
Opening range of current clamps

19 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

30 A

Amperage reading range DC (min.)

1 mA

A DC reading range (max.)

30 A

Power supply (details)

9 V battery

Current reading

AC/DC

Reading category

CAT III 600 V

Width

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411617 Fluke i30 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 30 A A/DC reading range: 1 mA - 3

Description

The clamp-on ammeter i30 uses the Hall effect technology for the measurement of direct and alternating currents. The i30 can be used in connection with multimeters, recorders and other suitable measuring devices for precise current measurements without interrupting the circuit.

This text is machine translated.

Features

  • 1 Measuring range: 30A 
  • 100 mV/A Output.

Scope of delivery

  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.