• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i3000s flex-24 Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 3 - 3000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC current clamp adapter i3000s Flex-24

  • N/A

Technical specifications

  • Resolution 1/10/100 mV/A.
  • Output voltage 1/10/100 mV/A.
Product type

Clamp meter adapter

Type B

BNC plug

SCS-accredited certification body

A AC reading range (min.)

3 A

Amperage reading range AC (max.)

3000 A

Dim

(L x W x H) 30 x 69 x 116 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

190 g

Width

69 mm

Height

116 mm

Length

30 mm

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470753 Fluke i3000s flex-24 Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 3 - 3000

Description

The i3000s Flex is an AC current clamp that works according to the Rogowski principle. In conjunction with oscilloscopes, recorders or data loggers, currents of up to 3000 A can be measured. The flexible and light measuring head enables a quick and easy installation in difficult to access areas.

This text is machine translated.

Features

  • Three ranges: 30 A, 300 A and 3000 A, 1, 10 or 100 mV/A output
  • ideal for current measurements on thick and hard-to-reach cables without breaking the circuit 
  • Flex cable length 610 mm Safety rating: CAT III, 600 V
  • BNC connection.

Scope of delivery

  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.