• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i310s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0 - 300 A A/DC reading range: 0 - 45

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

i310s current clamp adaptors

  • N/A
  • Opening range of current clamps 19 mm

Technical specifications

Opening range of current clamps

19 mm

Product type

Clamp meter adapter

Type B

BNC plug

4 mm plug

DAkkS standards

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

300 A

Basic accuracy

1 %

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

450 A

Power supply (details)

9 V DC

Current reading

AC/DC

Reading category

CAT III 300 V

Weight

250 g

Max. frequency

1 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411602 Fluke i310s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0 - 300 A A/DC reading range: 0 - 45

Description

The clamp-on ammeter i310s uses the Hall effect technology for the measurement of direct and alternating currents. The i310s can be used in connection with oscilloscopes and other suitable recording devices for precise current measurements without interrupting the circuit.

This text is machine translated.

Scope of delivery

  • Battery
  • Adapter plug BNC 4 mm
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.