• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i310s Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 0 - 300 A A/DC rea

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp-on ammeter adapter i310s

  • N/A

Technical specifications

Product type

Clamp meter adapter

Type B

BNC plug

4 mm plug

SCS-accredited certification body

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

300 A

Basic accuracy

1 %

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

450 A

Power supply (details)

9 V DC

Current reading

AC/DC

Reading category

CAT III 300 V

Weight

250 g

Max. frequency

1 kHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470307 Fluke i310s Clamp meter adapter Calibrated to (SCS-accredited certification body) A/AC reading range: 0 - 300 A A/DC rea

Description

The i310s clamp-on ammeter uses Hall-Effect technology to measure direct and alternating currents. The i310s can be used in conjunction with oscilloscopes and other suitable recording devices for exact current measurements without interrupting the circuit.

This text is machine translated.

Scope of delivery

  • Battery
  • Adapter plug BNC-4 mm
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.