• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i400s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 400 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ac current clamp

  • N/A
  • Opening range of current clamps 32 mm

Technical specifications

  • Nominal current range: 40-A-range 0.5 to 40 A, 400-A-range 5 A to 400 A; basic accuracy: 2% + 0.015 A (45-400 Hz), 400-A-range 2% + 0.04 A (45-400 Hz); phase-shift: 40-A-range
  • Nominal current 400 A
  • Output voltage: 10mV/A, 1 mV/A
Opening range of current clamps

32 mm

Product type

Clamp meter adapter

Type B

BNC plug

DAkkS standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

400 A

Basic accuracy

2 %

Dim

(L x W x H) 326 x 177 x 55 mm

Current reading

AC

Reading category

CAT III 1000 V

CAT IV 600 V

Weight

480 g

Output signal (max.)

10 mV/V

Max. frequency

400 Hz

Width

177 mm

Height

55 mm

Length

326 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411603 Fluke i400s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 400 A

Conformity certificate

Conformity certificate 1411603 Fluke i400s Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 400 A

Description

High-security alternating current ammeter with BNC output. The ideal expansion for your Scope Meter or Power-quality measuring device for measurement of up to 400 A AC. Specifically designed to offer maximum functionality in a compact form.

This text is machine translated.

Features

  • Optional BNC/banana adapter for digital multimeter PM 9081/001; two areas; 40 A - 400A, 10 - 1 mV / power output; maximum conductor diameter 32 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.