1/2
32 mm
Clamp meter adapter
BNC plug
ISO standards
0.5 A
400 A
2 %
(L x W x H) 326 x 177 x 55 mm
AC
CAT III 1000 V
CAT IV 600 V
480 g
400 Hz
177 mm
55 mm
326 mm
User & Safety Instructions 1411624 Fluke i400s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A
Conformity certificate 1411624 Fluke i400s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A
The necessary accessories are required to use the article as described.