• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i410 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke i410 AC/DC Current Clamp

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Output 1 mV/A.
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

400 A

Basic accuracy

0.2 %. %

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

400 A

Power supply (details)

4 x AA battery V DC

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Max. frequency

400 Hz

Width

78 mm

Height

209 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387768 Fluke i410 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 400 A A/DC reading range: 0.5 - 4

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.

This text is machine translated.

Features

  • Battery-operated hall-effect probe head for measurements from 1 A to 400 A
  • 1 mV per current output for good readability on your measuring device
  • Exact current value measurements without interrupting the circuit.
  • • maximum conductor diameter 30 mm
  • Safety rating: CAT III, 600 V

Scope of delivery

  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.