1/2
15 mm
Clamp meter adapter
BNC plug
ISO standards
0.01 A
6 A
5 A
(L x W x H) 23 x 43 x 116 mm
AC
CAT III 600 V
200 g
43 mm
116 mm
23 mm
User & Safety Instructions 1411625 Fluke i5s Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.01 - 6 A A/DC reading range: 5 A (max)
The necessary accessories are required to use the article as described.