• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i6000s flex-24 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 6 - 6000 A Flexible

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC current clamp adapter I6000s Flex-24

  • N/A

Technical specifications

  • Resolution 0.5/5/50 mV/ A.
  • Output voltage 0.5/5/50 mV/ A.
Product type

Clamp meter adapter

Type B

BNC plug

ISO standards

A AC reading range (min.)

6 A

Amperage reading range AC (max.)

6000 A

Dim

(L x W x H) 30 x 69 x 116 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

370 g

Width

69 mm

Height

116 mm

Length

30 mm

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453752 Fluke i6000s flex-24 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 6 - 6000 A Flexible

Description

The i6000sflex is an AC current clamp, which works according to the Rogowski principle. It can be used in conjunction with oscilloscopes, recorders and data loggers for measuring currents up to 6000 A. The flexible measuring head in light-weight design enables a quick and easy installation in difficult to access areas.

This text is machine translated.

Features

  • Three ranges: 60 A, 600 A and 6000 A with 50, 5 or 0.5 mV/A output
  • ideal for current measurements on thick and hard-to-reach cables without breaking the circuit 
  • Flex cable length 610 mm Safety rating: CAT III, 600 V
  • BNC connection.

Scope of delivery

  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.