
Highlights & Details
Fluke T150 voltage and continuity tester
- CAT III 690 V, CAT IV 600 V
- LED/LCD display
- Dummy load function
- 30 mA RCCB/RCD testing
- Resistance measurement
- Quick test results
- Stable, high-quality design for long life
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Phase rotation direction 100 - 690 V
- Resistance measurement: 0 - 1999 Ω
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
- Display
Acoustic
LCD
LED
Vibration
- V AC reading range
6 up to 690 V
- V DC reading range
6 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 690 V
CAT IV 600 V
IP54
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 260 x 100 x 38 mm
- Weight
460 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
6 V
- Width
100 mm
- Height
38 mm
- Length
260 mm
- Type
T150
260 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1948228 Fluke T150 Two-pole voltage tester CAT III 690 V, CAT IV 600 V Acoustic, LCD, LED, Vibration
Description
The new Fluke voltage and continuity testers are now even more stable and easier to use than ever before.
Quick test results that you need in your daily work with large easy-to-use buttons, background lighting and understandable acoustic and physical displays for each work situation.
Stable, high-quality design for long life. This includes a hard-wearing, molded plastic housing, a thicker measuring cable with wear indicator, a stable battery case and an accurate protective device for the measuring prods.
The improved ergonomic design simplifies handling and operation (even with gloves) and enables fast, secure contact with the probe tips.
Comprehensive family of test devices with the features, functions and the price/performance ratio for your applications and specifications.
This text is machine translated.
Features
- The new voltage and continuity testers from Fluke simplify your work. They offer an optimum combination of security, ease of use and direct messages in all work situations.
- The new family of two-pole voltage testers from Fluke has a safety rating according to CAT IV 600 V, CAT III 690 V and conforms to safety regulations HSE GS 38 (test probes) and IEC EN 61243-3.
- 4 possibilities for the detection of alternating/direct voltages: A clear display of status and measured values via LEDs, the display of the measured value on the bright digital display, continuity test with acoustic signal and a vibration generator, which gives a tangible feedback (vibration generator in T110 VDE, T130 VDE, T150 VDE).
- Measurement value display with background lighting
- Tangible feedback by vibration sensor (T110 VDE, T130 VDE, T150 VDE)
- Battery voltage indicator
- Voltage detection even in discharged batteries
- Improved probe tip attachment for safe storage
- Rotary field indicator for 3-phase systems
- Function for checking RCDs
- The switching on of a load using two-button operation offers the possibility of pulling a higher current from the circuit to be tested and triggering residual current protection devices (RCDs).
- Keep the reading on the display (T130 VDE, T150 VDE)
- Built-in electric torch (T110 VDE, T130 VDE, T150 VDE)
- Fast determination of live conductors by means of single-pole phase test
- Retractable test tips, protection for test probes and storage accessories
- Protective device for test probes and accessories for storage
- Because of the protective device, you always have one hand free when opening safety sockets.
- Resistance measurement up to 1999 ohms (T150 VDE)
- Detection of damaged test leads with WearGuard™ insulation
Scope of delivery
- Batteries
- Changeable tips
- User manual.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







