1/4
TI401PRO 9Hz
IR camera
648 x 480 Pixel
microSD
USB
+650 °C
9
-20 °C
34° x 24°
9 Hz
648 x 480 Pixel
IP54
75 mK
(L x W x H) 167 x 122 x 277 mm
Landscape LCD screen. 8.9 cm (3.5") Resolution: 640 x 480 p
Automatic
1.04 kg
2 %
2 °C
3 suitable calibration values in the measuring range of the respective device (0/+100/+200°C)
-20 up to +650 °C
15 cm
122 mm
277 mm
167 mm
ISO standards
User & Safety Instructions 2453099 Fluke TI401PRO 9Hz IR camera Calibrated to (ISO standards) -20 up to +650 °C 648 x 480 Pixel 9 Hz