1/4
TIX501 9Hz
IR camera
648 x 480 Pixel
microSD
USB
+650 °C
8
-20 °C
34° x 24°
9 Hz
648 x 480 Pixel
IP54
75 mK
(L x W x H) 97 x 159 x 273 mm
2 x
Landscape LCD screen. 14.4 cm (5.7"). Resolution: 640 x 480 p
Automatic
1.54 kg
2 %
2 °C
3 suitable calibration values in the measuring range of the respective device (0/+100/+200°C)
-20 up to +650 °C
15 cm
159 mm
273 mm
97 mm
ISO standards
User & Safety Instructions 2453185 Fluke TIX501 9Hz IR camera Calibrated to (ISO standards) -20 up to +650 °C 648 x 480 Pixel 9 Hz