• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky Noble NB4-Pro+ Pistol grip RC 2,4 GHz No. of channels: 18 Incl. 2x receiver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Flysky Noble NB4-Pro+ transmitter with 2 receiver

  • Advanced, modern station
  • Includes extensive teacher-student function
  • Compatible with all iBUS2 devices and also with some Hobbywing products (e.g. Xerun AXE R2 regulator)
  • Freely customizable channels
  • Ergonomic design with rotating steering wheel
  • Suitable for left or right-hand use
  • Dual battery system
  • Intelligent RF configuration
  • Low latency
  • Can also be used in simulations and other applications (activated by default)

Technical specifications

  • Frequency protocol: AFHDS 3
  • Software version: Noble Pro V3.0
  • Transmission power 17.84dBm
  • RC models: Car, boat, robot
  • Distance: Up to 300m (floor)
  • Channel resolution 4096
  • Battery: 1S / (4.2V) x 4300mAh LiPo- 3450mAh 18650 battery
  • Low-voltage warning 3.65V
  • Antenna type: Built-in single antenna
  • Display: 3.5-inch IPS touchscreen, resolution 320x480px
  • Hardware interface USB/USB-C
  • Temperature range -10°C to +60°C.
  • Humidity range 20% to 95%
Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

18

Length

14.3 cm

Width

12 cm

Height

23.2 cm

Dim

(L x W x H) 14.3 x 12 x 23.2 cm

Weight

670 g

Features

Incl. 2x receiver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400132 FlySky Noble NB4-Pro+ Pistol grip RC 2,4 GHz No. of channels: 18 Incl. 2x receiver

Description

The FlySky Noble NB4 Pro+ is the most powerful model in the NB4-series. As well as the high-quality finish and the modern design, the NB4 Pro+ is also impressive with top performance. The remote control is equipped with the 2.4-GHz AFHDS-3 protocol of the third generation, allowing WAS an extremely low delay and precise control. The simple operation over the new interface simplifies the entry for beginners and leaves a lot of space for optional configurations.

The transmitter has an ultra-fast 2-channel mode, which provides for low latency and thus enables users to have the most precise control possible - even in the harshest of moments. The 3.5 inch-display was revised strongly compared to the previous version and now impresses through a really powerful use of contrast and brightness, WAS makes the NB4 Pro+ Ideal for outdoor use. Additionally, the new construction technology includes a USB-C input, a better battery and a dual battery system.

As usual, the NB4 Pro+, comes as already the predecessor in a high-quality PVC case and with two receivers.

This text is machine translated.

Scope of delivery

  • FlySky "NB4 Pro+" transmitter
  • Receiver: FGr4B and cable
  • Receiver: FGr8B and cable
  • Hard shell case with key
  • CNC Steering wheel
  • USB-C cable
  • Handle (S, L)
  • Spare gas lever
  • User manual.

More interesting products

(*All information is plus legal VAT)