• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FlySky Paladin PL18EV Flag RC console 2,4 GHz No. of channels: 18

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,129.00 / piece)
€ 1,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PL18 EV 4D Flagship Edition DE 18-channel computer remote.

  • 18 channels
  • 2 receiver
  • Transmitter case
  • Inductive charging
  • Console holder made of aluminum

Technical specifications

  • Compatible receiver: All receivers with AFHDS3
  • 20dBm transmission power
  • AFHDS3 wireless system
  • Max. Range: 300m (open area), recommended: Visible range 50m
  • Channel resolution 4096
  • Battery:1S lithium polymer 3.7V - 4.000Ah (securely installed)
  • Charging connection Micro-USB / Wireless Charging 10W
  • Charging time: 4h at 5V/2A or 7h at 5V/2A wireless
  • Estimated operating time/full charge: Approximately 5.5h (with standard accessories)
  • Low-voltage warning 3.65V
  • Antenna: Dual antenna
  • Display: HVGA 3.5" TFT capacitive, 480x320
  • Trainer/Simulator connector
  • USB, (USART, charge, Update), 3.5mm jack (PPM, Trainer)
  • Temperature range (min/max) -10 to +60 °C
  • Humidity (min/max) 20% to 95%
Product type

RC console

Frequency

2,4 GHz

Channels

18

Length

19.5 cm

Width

21.3 cm

Weight

1.012 kg

Model

Paladin PL18EV flag

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899546 FlySky Paladin PL18EV Flag RC console 2,4 GHz No. of channels: 18

Information

Information 2899546 FlySky Paladin PL18EV Flag RC console 2,4 GHz No. of channels: 18

Description

With immediate German menu navigation!
You can get the 18-channel FlySky Paladin PL18 EV with touch display and 4D cross joysticks from us in the exclusive and unrivaled flagship edition - that means the full package without taking your mouth to full! With 6 bits. Wireless charging station, aluminum transmission console, 12-channel receiver + additional 8-channel receiver in high-quality aluminum case.
One thing is important for functional models - namely a lot! Full control and the realistic operating scenario via factory-centered 4D cross-levers made from high-quality CNC aluminum, own self-centering encoders for chain drives (ergonomic and of course also made from aluminum), 2 and 3-position industrial-quality toggle switches, pressure switches (e.g. for hydraulic pump or light) and 3 rotary encoders (next to the rotary encoders on the 4D crossbars). But these are only the physical controls!
For high form, the PL18 EV runs when the capacitive touch display comes into play. The easy-to-design and gesture-configurable user interface, in which you can even determine the contents of the main screen, brings the donors to life. The channels can be assigned to the sensors as freely as the 8 trim sliders, rotary encoders, buttons. And to always have a good overview, the channel even gets the designation you have chosen, no cryptic "CH3" but "spoon" is displayed in the main screen, under the bar which indicates the position of the channel which is currently - take full control! Trimming, subtrimming, channel offset, curve setting and linear mixers are required for the PL18 EV. Track Mixer can be used to configure tracked vehicles, and logic links can be created via logic switches. Simple example: Switch 1 on + switch 2 on = channel 3 on. In practice this means, for example, crane folded up, hook suspended? The trolley can no longer be rotated! Support up? Here, as long as nobody can crane!
For us, modelmaking crazy not a condition! And if you have a dredger and a dumper truck you would prefer to load first into the trough and then drive off the truck, tilt it and then load it again. With the PL18 EV it is easy to do this via the model combination. Change the model live via the 2 position switch, the passive model goes in standby by programmed fail-safe (in the transmitter, as mentioned, via touch display, completely without bent paper clip), and the truck can be controlled with the sensor configuration assigned to it. This is then steered back to the excavator once again using the normal Euro configuration. 20 models can be stored with their own configuration. See your model collection with new eyes!
With the 2 supplied receivers (1x 12-channel, 1x 8-channel) you get started with two options - either 2 remote control models or a model with up to 18 channels - to this the receivers are coupled and result in a 18-channel receiver. The large receiver thereby serves the small PER i-Bus as PWM-converter, i.e. channel extension. The radio is broadcast via the new bidirectional AFHDS3 radio system in 2.4GHz. Bi-directional means: Data transmission in both directions, integrated simultaneously via a single antenna and connection. Receiver voltage, range detection included, external sensor data possible - full control!
Apros - full control on the model construction site also means having the remote control under control, precise control, even over a longer period of time. Here the enclosed CNC milled transmission console with official cross belt comes into play. With ergonomic hand rest makes it possible for you to control the joystick and transmitter accurately and carefully. From now on, you can digest like a heart surgeon! And thus you always have full Power, you can inductive charge the in-built battery of the PL18 EV. Just park it off on the 5V10W Wireless Charging Station of the Flagship Edition, where you can also recharge your smartphone.
One thing is not important for functional models - everything else! For this reason, with the PL18 EV everything is omitted WAS a function model maker is not needed. No flight mixers, no stone-carved configuration. This system is only suitable for trucks, construction machines, tanks and work ships such as drawers, swimming cranes, battery-excavators, barrel layers!

This text is machine translated.

Scope of delivery

  • Transmitter Paladin PL18 EV fully assembled, rechargeable battery firmly integrated
  • FGr12B receiver
  • FGr8B receiver
  • Wireless charging charging station inclusive Micro-USB to USB cable
  • Console holder kit
  • Aluminium case
  • Protective film for display
  • Instructions are exclusively available from us in German (copyright law. protected!)
  • Receiver link cable
  • Voltage sensor cable for both receivers
  • Alternative recessed grips
  • User manual.

More interesting products

(*All information is plus legal VAT)