
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3S
- Shoe size (EU)
46
- Lacing type
Shoe laces
- Protective cap
Plastic
- EN standard
EN ISO 20345:2022
- Material
Cowhide
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3802608 Footguard COMPACT MID S3S FO SR 631800200000046 Protective footwear S3S Shoe size (EU): 46 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802608 Footguard COMPACT MID S3S FO SR 631800200000046 Protective footwear S3S Shoe size (EU): 46 Black 1 Pair
Conformity certificate
Conformity certificate 3802608 Footguard COMPACT MID S3S FO SR 631800200000046 Protective footwear S3S Shoe size (EU): 46 Black 1 Pair
Description
This text is machine translated.

































