
Highlights & Details
Footguard FOCUS LOW S3 FO SR; Safety shoe; according to EN ISO 20345:2022+A1:2024 standard; color/size black, 37
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
37
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3
Documents & Downloads
Datasheet
Datasheet 3803167 Footguard FOCUS LOW S3 FO SR 641910200000037 Protective footwear S3 Shoe size (EU): 37 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803167 Footguard FOCUS LOW S3 FO SR 641910200000037 Protective footwear S3 Shoe size (EU): 37 Black 1 Pair
Conformity certificate
Conformity certificate 3803167 Footguard FOCUS LOW S3 FO SR 641910200000037 Protective footwear S3 Shoe size (EU): 37 Black 1 Pair
Description
This text is machine translated.








































