• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Footguard NORDIC HIGH S3L FO CI SR 631831200000047 Safety work boots S3L Shoe size (EU): 47 Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: YES
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Safety work boots

Factory colour

Black

Safety class

S3L

Shoe size (EU)

47

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S3L

Documents & Downloads

Datasheet

Datasheet 3804088 Footguard NORDIC HIGH S3L FO CI SR 631831200000047 Safety work boots S3L Shoe size (EU): 47 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3804088 Footguard NORDIC HIGH S3L FO CI SR 631831200000047 Safety work boots S3L Shoe size (EU): 47 Black 1 Pair

Conformity certificate

Conformity certificate 3804088 Footguard NORDIC HIGH S3L FO CI SR 631831200000047 Safety work boots S3L Shoe size (EU): 47 Black 1 Pair

Description

Footguard NORDIC HIGH S3L FO CI SR; safety boots; according to standard EN ISO 20345:2022+A1:2024; color/size black,47

This text is machine translated.

More interesting products

(*All information is plus legal VAT)