
Highlights & Details
Footguard SHIELD MID S3 FO SR; safety shoe; according to EN ISO 20345:2022+A1:2024; color/size black,39
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static NO
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
39
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3
Documents & Downloads
Datasheet
Datasheet 3802632 Footguard SHIELD MID S3 FO SR 631980200000039 Protective footwear S3 Shoe size (EU): 39 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802632 Footguard SHIELD MID S3 FO SR 631980200000039 Protective footwear S3 Shoe size (EU): 39 Black 1 Pair
Conformity certificate
Conformity certificate 3802632 Footguard SHIELD MID S3 FO SR 631980200000039 Protective footwear S3 Shoe size (EU): 39 Black 1 Pair
Description
This text is machine translated.








































