• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Footguard SMART GREY LOW S1P FO SR 641790824000045 Protective footwear S1P Shoe size (EU): 45 Grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Footguard Smart GRAY low S1P FO SR; Safety shoe; according to EN ISO 20345:2022+A1:2024 standard; color/size gray/combination.,45

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Grey

Safety class

S1P

Shoe size (EU)

45

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Fabric

Certification marks

S1P

Documents & Downloads

Datasheet

Datasheet 3803133 Footguard SMART GREY LOW S1P FO SR 641790824000045 Protective footwear S1P Shoe size (EU): 45 Grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803133 Footguard SMART GREY LOW S1P FO SR 641790824000045 Protective footwear S1P Shoe size (EU): 45 Grey 1 Pair

Conformity certificate

Conformity certificate 3803133 Footguard SMART GREY LOW S1P FO SR 641790824000045 Protective footwear S1P Shoe size (EU): 45 Grey 1 Pair

Description

Footguard Smart GRAY low S1P FO SR; Safety shoe; according to EN ISO 20345:2022+A1:2024 standard; color/size gray/combination.,45

This text is machine translated.

More interesting products

(*All information is plus legal VAT)