• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Footguard SMART ORANGE LOW S3 FO SR 641780821000036 Protective footwear S3 Shoe size (EU): 36 Grey-orange 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Footguard Smart ORANGE low S3 FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size gray/orange,36

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Grey-orange

Safety class

S3

Shoe size (EU)

36

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Microfibre

Fabric

Certification marks

S3

Documents & Downloads

Datasheet

Datasheet 3803110 Footguard SMART ORANGE LOW S3 FO SR 641780821000036 Protective footwear S3 Shoe size (EU): 36 Grey-orange 1 Pair

User & Safety Instructions

User & Safety Instructions 3803110 Footguard SMART ORANGE LOW S3 FO SR 641780821000036 Protective footwear S3 Shoe size (EU): 36 Grey-orange 1 Pair

Conformity certificate

Conformity certificate 3803110 Footguard SMART ORANGE LOW S3 FO SR 641780821000036 Protective footwear S3 Shoe size (EU): 36 Grey-orange 1 Pair

Description

Footguard Smart ORANGE low S3 FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size gray/orange,36

This text is machine translated.

More interesting products

(*All information is plus legal VAT)