• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 25100020 Burr Length 300 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Burr

Length

300 mm

Content

1 pc(s)

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759143 Format 25100020 Burr Length 300 mm

Description

Milling pin HM cylindrical with spur gearing 1013 C 6mm 10 x 13 mm FORMAT
br Shaft-Ø: 6 mm
Head-Ø: 10 mm
length: 13 mm
Form: ZYAS 1013

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.