All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Power Tool Accessories
Milling Machine Accessories
Format 3039760105
1/3
EAN:
4317784555418
Part number:
3039760105
Item no:
3759295
Compare
Add to shopping list
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Product type
Accessories
Content
1 pc(s)
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3759295 Format 3039760105
Download
Description
Flat gripper magnet NdFeBwith bore 32x7mm FORMATØ d: 32 mm><>br Weight: 39 gMagnet height h: 7 mmDrilling-Ø d1: 5.5 mmLower-Ø d2: 11 mm
This text is machine translated.
Description
Flat gripper magnet NdFeBwith bore 32x7mm FORMATØ d: 32 mm><>br Weight: 39 gMagnet height h: 7 mmDrilling-Ø d1: 5.5 mmLower-Ø d2: 11 mm
This text is machine translated.