• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 3043280013 Magnet base 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnet base

Weight

208 kg

Width

40 mm

Height

35 mm

Length

55 mm

Depth

30 mm

Type

3043280013

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759307 Format 3043280013 Magnet base 1 pc(s)

Description

Magnetic base 300N 36x30x35mm FORMAT<>br /br Thread: M8
Weight: 0.25 kg<>
Dimension L x B x H: 36 x 30 x 35 mm

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?