• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 3061180270 Bit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Length

300 mm

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759096 Format 3061180270 Bit

Description

Socket wrenches 6-edge 1/2" 27mm long FORMAT<>br /br Length: 77.0 mm<>
Outer-Ø: 36.0 mm

This text is machine translated.