• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 38710005

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Width

350 mm

Total length

240 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759292 Format 38710005

Description

Parallel tracking set in wooden stands, precision design: Case hardened (hardness 600700 HV10) and finely ground in pairs. Edged in parallel and at an angle. Pair tolerance ±0.01 mm. Supplied in wooden stands.Application: Parallel bases are used as washers for work pieces in various machining processes and thus ensure a parallel clamping.Bearing height 842 mm in 1-mm increments (except 9 mm).The missing dimensions can be achieved by joining together.Kit contents each 1 pairs b x h mm:8 x 8; 21 x 16; 11 x 8; 8 x 26; 8 x 31; 8 x 36; 10 x 13; 10 x 18; 10 x 23; 10 x 28; 10 x 33; 10 x 38; 12 x 15; 12 x 20; 12 x 25; 12 x 30; 12 x 35; 12 x 40; 14 x 17; 14 x 22; 14 x 27; 14 x 32; 14 x 37; 14 x 42

This text is machine translated.