All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Bit Kits
Socket Bits
Format 4317784392365 Bit
1/3
Other variants on this article
EAN:
4317784392365
Part number:
4317784392365
Item no:
3759123
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Product type
Bit
Length
300 mm
Width
300 mm
Height
300 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3759123 Format 4317784392365 Bit
Download
Description
Triangular socket wrench M10 FORMATlength: 140 mm><>br Size: M10rotating pin: 8 x 125 mm
This text is machine translated.
Description
Triangular socket wrench M10 FORMATlength: 140 mm><>br Size: M10rotating pin: 8 x 125 mm
This text is machine translated.
What kind of Socket Bits are you looking for?
Hexagonal socket bit
Socket wrench
Stahlwille socket bit
Star E socket bit