• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 4317784587235 Parallel final mass 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Parallel final mass

Weight

28 kg

Height

30 mm

Length

52 mm

Depth

9 mm

Type

4317784587235

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759325 Format 4317784587235 Parallel final mass 1 pc(s)

Description

Parallel-End dimension 9mm Tolerance 1 FORMAT

Length: 9 mm
Height: 30 mm
Depth: 9 mm

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?