All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Screwdrivers
Speciality Screwdrivers
Format Allen key
1/2
EAN:
4317784094887
Part number:
4317784094887
Item no:
3759300
Compare
Add to shopping list
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Product type
Allen key
Length
300 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3759300 Format Allen key
Download
Description
Angle screwdriver DIN 911 nickel-plated 4mm FORMAT<>Currency: EUR
This text is machine translated.
Related products can be found here
Cordless Screwdrivers & Drills
Phillips Keys
Screwdriver sets
Torx Keys
Electrolytic Capacitors
Description
Angle screwdriver DIN 911 nickel-plated 4mm FORMAT<>Currency: EUR
This text is machine translated.
What kind of Speciality Screwdrivers are you looking for?
Pentalobe screwdriver
Power screwdriver
Tri-wing screwdriver