• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format Slotted screwdriver

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Length

300 mm

Width

300 mm

Height

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759098 Format Slotted screwdriver

Description

VDE screwdriver for slotted design: Made of high-alloy special steel. With round, insulated blade Handle and blade insulated up to 1000 V according to IEC 60900, DIN EN 60900, VDE 0682/Part 201. In addition, the screwdrivers have a head embossed with a drive icon and size.Special coating for more torque and fit accuracy. With power kant® handle, ergonomic, with integrated soft zones and roll-off protection.

This text is machine translated.