• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format Socket bit 4317784120234

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Dim

(L x W x H) 290 x 80 x 65 mm

Length

290 mm

Width

80 mm

Height

65 mm

Weight

954 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759124 Format Socket bit 4317784120234

Description

Pipe socket wrench set 6-22mm 9-piece in roll pocket FORMAT<>br
Reference : 3057720075 3057720065 3057720055 3057720050 3057720030 3057720020 3057720010 3057720005 3057810005
Reference Type:<>accessories /br brand: FORMAT

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.