• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FORT FO35605 Kids wheelbarrow Green PU

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Content :20 l
Dim

(L x W x H) 930 x 425 x 450 mm

Product type

Kids wheelbarrow

Material

Polypropylene

Tyre material

PU

Factory colour

Green

Width

425 mm

Height

450 mm

Length

930 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382201 FORT FO35605 Kids wheelbarrow Green PU

Description

Children's pushcart 20 L
Co-greener polypropylene trough mounted
With PU wheel
Dimensions LxWxH 930 x 425 x 450 mm
Load bearing capacity: 10 kg.

This text is machine translated.