• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Dynamic 3-14 PC fan Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design Dynamic 3-14 PC fan

  • Computer housing fan 14 cm 1800 RPM
  • 30.8 dB 76.3 CFM 2.61 mmH2O storage
  • 140 x 140 x 25 mm
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Fan diameter 14 cm
  • Bearing type: Rifle bearing
  • 4-pin fan connector
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

30.8 dB

Noise emission

30.1 dB - 40 dB

Air discharge

129.6 m³/h

Rotational speed (max.)

1800 U/min

Factory colour

Black

Content

1 pc(s)

Cable length

0.5 m

Type

Fan

UKCA

yes

Fan voltage

12 V

Fan current

0.23 A

Fan dimensions (W x D x H)

140 x 140 x 25 mm

Quantity per pack

1 Stück(e)

Fan power consumption

1.8 W

Maximum airflow

76.3 cfm

Maximum air pressure

2.61 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788769 Fractal Design Dynamic 3-14 PC fan Black

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.