• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Dynamic 3-14 RGB PC fan White (W x H x D) 25 x 140 x 140 mm incl. LED lighting

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole spacing 125 mm
  • Number of fan blades: 7
  • Fan blade type: Turns
  • Static pressure: 2.61 mm HDOS O
  • Power consumption 2.88 W
  • Input current 0.21 A
  • Input voltage: 12 V
  • Start-up voltage 7 V
  • Cable length: 500 mm
  • Number of LEDs: 10
  • Max. LED input current 0.15 A
  • LED input voltage 5 V
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

30.8 dBa

Noise emission

30.1 dBa - 40 dBa

Rotational speed (min.)

350 U/min

Air discharge

129.6 m³/h

Rotational speed (max.)

1800 U/min

Type of bearing

Rifle bearing

Connection

4-pin PWM

Factory colour

White

Weight

192 g

Features

incl. LED lighting

Width

25 mm

Height

140 mm

Depth

140 mm

Dim

(W x H x D) 25 x 140 x 140 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3788766 Fractal Design Dynamic 3-14 RGB PC fan White (W x H x D) 25 x 140 x 140 mm incl. LED lighting

User & Safety Instructions

User & Safety Instructions 3788766 Fractal Design Dynamic 3-14 RGB PC fan White (W x H x D) 25 x 140 x 140 mm incl. LED lighting

Description

A series of fans, which combines strong cooling with a clear, modern appearance. Dynamic 3 combines cooling performance with low noise and precise control.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.